| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1192 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 47 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181192 |
| SKU: | MOL15018-1192 |
15018-1192
| Heilind Number: | MOL15018-1192 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1192 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 127.00mm Cable Length, Gold (Au) Plating, 47 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, the perfect solution for seamless connectivity in your electronic devices. With a low amperage of .5 A and a pitch of .5 mm, this jumper ensures efficient power transmission. Operating at 60 V AC, it guarantees reliable performance. Featuring a flat flex cable design with 47 conductors and a length of 127 mm, it offers flexibility in installation. The gold plating on the contact mating area ensures high conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the Premo-Flex for superior wire management in any application.

