| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1193 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 47 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181193 |
| SKU: | MOL15018-1193 |
15018-1193
| Heilind Number: | MOL15018-1193 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1193 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 127.00mm Cable Length, Gold (Au) Plating, 47 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a high-performance solution for your cable connection needs. Designed for optimal conductivity, this jumper boasts a gold-plated contact mating area, ensuring reliable performance. With 47 conductors and a length of 127mm, it offers versatility for various applications. Operating at a voltage of 60V AC and an amperage of .5A, it meets industry standards for safety and efficiency. Its .5mm pitch and flat flex cable type make it easy to integrate into your setup. Trust in the quality and compliance of this RoHS-certified product for seamless wire management.

