15018-1197

Heilind Number:MOL15018-1197
Manufacturer:Molex
Manufacturer Number:15018-1197
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 178.00mm Cable Length, Gold (Au) Plating, 47 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15018-1197
Series:15018 - Premo-Flex FFC Jumper
Amperage:.5 A
Pitch:5 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:47
Cable Length:178 mm
Contact Mating Area Plating:Gold
Part Aliases:0150181197
SKU:MOL15018-1197

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed with precision, this jumper boasts a .5mm pitch and a flat flex cable construction, ensuring optimal performance in tight spaces. With 47 conductors and a cable length of 178mm, it offers ample flexibility for various applications. Its gold-plated contact mating area guarantees reliable conductivity, while its RoHS compliance underscores our commitment to sustainability. Whether you're enhancing your existing setup or embarking on a new project, trust in the quality and efficiency of the Premo-Flex FFC Jumper.