| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1199 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 47 |
| Cable Length: | 203 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181199 |
| SKU: | MOL15018-1199 |
15018-1199
| Heilind Number: | MOL15018-1199 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1199 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 203.00mm Cable Length, Gold (Au) Plating, 47 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. With a pitch of 0.5mm and 47 conductors, this flat flex cable ensures high-speed performance in a compact form. Featuring gold-plated contact mating areas, it guarantees reliable conductivity, while its 203mm length offers flexibility in installation. With a low amperage of 0.5A and a voltage rating of 60V AC, it is suitable for various applications. Compliant with RoHS standards, this jumper is a sustainable choice for your wire management needs. Elevate your connectivity experience with the Premo-Flex FFC Jumper.

