| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1200 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 47 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181200 |
| SKU: | MOL15018-1200 |
15018-1200
| Heilind Number: | MOL15018-1200 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1200 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 229.00mm Cable Length, Gold (Au) Plating, 47 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a high-performance solution for efficient data transmission. Featuring a pitch of 0.5mm and a flat flex cable design, this jumper is ideal for applications requiring flexibility and space-saving. With 47 conductors and a length of 229mm, it offers ample connectivity options while maintaining a sleek profile. The gold-plated contact mating area ensures reliable signal transfer, rated for up to 60V AC and 0.5A. RoHS compliant and meticulously crafted, this jumper guarantees quality and compliance with environmental standards. Upgrade your wire management setup with the Premo-Flex FFC Jumper and experience seamless connectivity like never before.

