| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1203 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 47 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181203 |
| SKU: | MOL15018-1203 |
15018-1203
| Heilind Number: | MOL15018-1203 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1203 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Same Side Contacts (Type A), 254.00mm Cable Length, Gold (Au) Plating, 47 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance connectivity solution designed for seamless data transmission. With a narrow pitch of 0.5mm, this flat flex cable features 47 conductors, providing efficient power delivery and signal integrity. Ideal for compact electronic devices, it offers a cable length of 254mm for versatile installation. The gold-plated contact mating area ensures reliable connectivity, while its RoHS compliance reflects our commitment to environmental sustainability. Trust in the quality and durability of our Premo-Flex FFC Jumper for your wire management needs.

