| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1208 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 49 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181208 |
| SKU: | MOL15018-1208 |
15018-1208
| Heilind Number: | MOL15018-1208 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1208 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 49 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, part of the innovative 15018 series. Designed for optimal performance, this jumper ensures seamless data transmission with its 0.5mm pitch and 49 conductors. The flat flex cable, measuring 51mm in length, offers flexibility in installation, while its gold-plated contact mating area guarantees reliable conductivity. Operating at 60V AC and with a maximum amperage of 0.5A, it meets stringent industry standards for quality and safety. RoHS compliant and meticulously crafted, this jumper is a must-have for efficient wire management in any application.

