| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1212 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 49 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181212 |
| SKU: | MOL15018-1212 |
15018-1212
| Heilind Number: | MOL15018-1212 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1212 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 102.00mm Cable Length, Gold (Au) Plating, 49 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance. Part of the 15018 series, this jumper boasts a .5mm pitch and 49 conductors, delivering reliable power and data transmission in a sleek flat flex cable format. With a contact mating area plated in gold, it ensures secure and efficient connections, while meeting RoHS compliance for environmental responsibility. Operating at 60V AC and .5A, it's suitable for a variety of applications, from consumer electronics to industrial machinery. Elevate your wire management setup with this essential component, guaranteeing seamless communication in any project.

