| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15018-1218 |
| Series: | 15018 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 49 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150181218 |
| SKU: | MOL15018-1218 |
15018-1218
| Heilind Number: | MOL15018-1218 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15018-1218 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper with Ears, Opposite Side Contacts (Type D), 178.00mm Cable Length, Gold (Au) Plating, 49 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. With a pitch of 0.5mm and 49 conductors, this flat flex cable offers reliable transmission of data and power. Designed for versatility, it is suitable for a variety of applications, including wire management and cable assemblies. The gold plating in the contact mating area ensures optimal conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and efficiency of the Premo-Flex FFC Jumper for seamless connectivity in your projects.

