| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 150180-1016 |
| Series: | 150180 - EconoLatch |
| Amperage: | 11.5 A |
| Connector Type: | EconoLatch |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 400 V |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 16 AWG, 18 AWG, .82 - 1.31 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.7 - 2.1 mm |
| Part Aliases: | 1501801016 |
| SKU: | MOL150180-1016 |
150180-1016
| Heilind Number: | MOL150180-1016 |
| Manufacturer: | Molex |
| Manufacturer Number: | 150180-1016 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our EconoLatch Male Terminal, designed for reliable performance with 16-18 AWG wires. Featuring a durable brass construction with a protective tin (Sn) plating, this terminal ensures secure and efficient conductivity. With a maximum voltage rating of 400 V and an amperage of 11.5 A, it is ideal for power-intensive applications. The crimp or compression termination method offers easy installation, while the reel packaging provides convenience. RoHS compliant and boasting a mating cycle of 25, this terminal guarantees longevity and compliance with environmental standards. Perfect for wire-to-wire connections in various industries, it is a versatile and essential component for your projects. Elevate your connectivity with our EconoLatch Male Terminal.

