| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 150180-1020 |
| Series: | 150180 - EconoLatch |
| Amperage: | 7.5 A |
| Connector Type: | EconoLatch |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 400 V |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 20 AWG, 22 AWG, .32 - .51 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.2 - 1.8 mm |
| Part Aliases: | 1501801020 |
| SKU: | MOL150180-1020 |
150180-1020
| Heilind Number: | MOL150180-1020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 150180-1020 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our EconoLatch Male Terminal, designed for seamless integration in wire-to-wire applications. Crafted from durable brass and plated with tin for reliable conductivity, this terminal is suitable for 20-22 AWG wires, ensuring a secure and efficient connection. With a current rating of 7.5A and a voltage tolerance of 400V, it meets high-performance standards. Its crimp or compression termination method offers versatility, while its ROHS compliance underscores our commitment to sustainability. Ideal for power circuit applications, this terminal guarantees longevity with a mating cycle of 25. Upgrade your connector system with this essential component.

