| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 150181-1020 |
| Series: | 150181 - EconoLatch |
| Amperage: | 7.5 A |
| Connector Type: | EconoLatch |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 400 V |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .508 µm |
| Mating Cycles: | 25 |
| Contact Termination Plating Thickness: | .508 µm |
| Wire Size: | 20 AWG, 22 AWG, .32 - .51 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.2 - 1.8 mm |
| Part Aliases: | 1501811020 |
| SKU: | MOL150181-1020 |
150181-1020
| Heilind Number: | MOL150181-1020 |
| Manufacturer: | Molex |
| Manufacturer Number: | 150181-1020 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure wires with our EconoLatch Female Terminal, designed for 20-22 AWG cables. With a tin-plated finish, this terminal ensures reliable conductivity in various applications, supporting up to 7.5A and 400V. The crimp or compression termination method simplifies installation, while the brass construction guarantees durability. Ideal for power circuits, this contact boasts a mating cycle of 25, meeting RoHS compliance for environmental responsibility. Perfect for wire-to-wire connections, it accommodates insulation diameters from 1.2 to 1.8mm, making it a versatile and essential component in your connectivity projects.

