15020-0096

Heilind Number:MOL15020-0096
Manufacturer:Molex
Manufacturer Number:15020-0096
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15020-0096
Series:15020
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.03m
Pitch:5 mm
Part Aliases:0150200096
SKU:MOL15020-0096

Detailed Description

Introducing our Premo-Flex FFC Jumper, the perfect solution for streamlined wire management. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this cable ensures reliable performance in diverse environments. The ultra-thin design, with a pitch of .5 mm, offers flexibility and space-saving benefits. Crafted for efficiency, this FFC jumper is RoHS compliant, meeting international standards for environmental responsibility. Whether for industrial applications or personal projects, it's a versatile and durable cable solution that delivers on performance.