| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-8SW |
| Series: | 15020 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 12 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150200119 |
| SKU: | MOL15020-0119 |
MS3450W18-8SW
| Heilind Number: | MOL15020-0119 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-8SW |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 12 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper. This sleek and efficient cable, part of our 15020 series, features a .5mm pitch and is capable of carrying up to .5A of current at 60V AC. With 12 conductors neatly arranged in a 51mm flat flex design, it's perfect for a variety of applications. The gold-plated contact mating area ensures reliable and low-resistance connections. Rest assured, this jumper is RoHS compliant, meeting strict environmental standards. Elevate your wire management game with this essential component.

