15020-0150

Heilind Number:MOL15020-0150
Manufacturer:Molex
Manufacturer Number:15020-0150
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15020-0150
Series:15020
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:5 mm
Part Aliases:0150200150
SKU:MOL15020-0150

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance solution designed for seamless data transmission. Featuring a slender overall length of 0.152m and a delicate pitch of 0.5mm, this jumper offers precision in every connection. With a low amperage of 0.5 A and a wide voltage range, it ensures efficient power delivery while maintaining compliance with RoHS regulations. Operating smoothly in temperatures ranging from -40°C to 105°C, it guarantees reliability in diverse environments. Perfect for applications requiring flexible and efficient wire management, this jumper is a vital component in enhancing your connectivity setup. Explore its potential today and experience seamless data transfer like never before.