15020-0160

Heilind Number:MOL15020-0160
Manufacturer:Molex
Manufacturer Number:15020-0160
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15020-0160
Series:15020
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:5 mm
Part Aliases:0150200160
SKU:MOL15020-0160

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance solution designed for seamless data transmission. Operating at a maximum temperature of 105°C and enduring as low as -40°C, this jumper ensures reliable performance in diverse environments. With a low amperage of .5 A and a pitch of .5 mm, it offers efficient power delivery while maintaining a compact form factor. Its 0.305m overall length provides flexibility in installation, making it ideal for various applications. Crafted with quality materials, this jumper guarantees durability and longevity. Upgrade your wire management setup with this essential component, perfect for FFC and FPC cable connections. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Experience seamless connectivity with the Premo-Flex FFC Jumper.