| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15020-0230 |
| Series: | 15020 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 22 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150200230 |
| SKU: | MOL15020-0230 |
15020-0230
| Heilind Number: | MOL15020-0230 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15020-0230 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 51.00mm Cable Length, Gold (Au) Plating, 22 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper from the 15020 series. Featuring a sleek design and durable construction, this jumper is perfect for various applications. With a pitch of .5 mm and 22 conductors, it ensures reliable transmission of data and power. The gold-plated contact mating area guarantees optimal conductivity, while the 51 mm flat flex cable offers flexibility in installation. Operating at 60 V AC and .5 A, it meets industry standards for performance and safety. Upgrade your wire management setup with this essential connector.

