15020-0298

Heilind Number:MOL15020-0298
Manufacturer:Molex
Manufacturer Number:15020-0298
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 28 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15020-0298
Series:15020
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:5 mm
Part Aliases:0150200298
SKU:MOL15020-0298

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance essential for seamless wire management. Designed for precision and reliability, this jumper boasts a low amperage of .5 A, making it ideal for delicate operations. With a wide operating temperature range from -40°C to 105°C, it can withstand extreme conditions with ease. The 0.076m overall length and .5mm pitch ensure a perfect fit for your setup. RoHS compliant and crafted with quality in mind, this jumper guarantees both performance and environmental responsibility. Upgrade your cable and ribbon connections with this essential component from our Products range.