15020-0329

Heilind Number:MOL15020-0329
Manufacturer:Molex
Manufacturer Number:15020-0329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 203.00mm Cable Length, Gold (Au) Plating, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15020-0329
Series:15020
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.203m
Pitch:5 mm
Part Aliases:0150200329
SKU:MOL15020-0329

Detailed Description

Enhance your electronics with the Premo-Flex FFC Jumper, a versatile and reliable cable solution. With a maximum amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C, this jumper is suitable for various applications. Its 0.203m length and 0.5mm pitch make it easy to install in tight spaces, providing efficient connectivity. RoHS compliant and featuring high-quality construction, it ensures both performance and environmental responsibility. Upgrade your wire management setup with this essential component.