15020-0339

Heilind Number:MOL15020-0339
Manufacturer:Molex
Manufacturer Number:15020-0339
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Gold (Au) Plating, 32 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15020-0339
Series:15020
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0150200339
SKU:MOL15020-0339

Detailed Description

Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a low amperage rating of 0.5 A, making it ideal for delicate applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliable functionality in diverse environments. The 0.051m overall length and 0.5mm pitch offer flexibility in installation, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Trust in this essential component for seamless wire management in your projects.