15020-0426

Heilind Number:MOL15020-0426
Manufacturer:Molex
Manufacturer Number:15020-0426
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 40 Circuits, 0.03m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15020-0426
Series:15020
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.03m
Pitch:5 mm
Part Aliases:0150200426
SKU:MOL15020-0426

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile and high-performance component designed for seamless data transmission. With a low amperage of .5 A and a voltage rating, it ensures efficient power delivery without compromising safety. Operating flawlessly in a wide temperature range from -40 °C to 105 °C, this jumper guarantees reliable performance in diverse environments. Its ultra-thin and flexible design, with a pitch of .5 mm and an overall length of 0.03m, offers easy installation and optimal space utilization. Crafted with precision and quality materials, it meets RoHS compliance standards, underscoring our commitment to environmental responsibility. Perfect for various applications in wire management, this FFC jumper is a must-have for professionals seeking durable and efficient cable solutions. Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile and high-performance component designed for seamless data transmission. With a low amperage of .5 A and a voltage rating, it ensures efficient power delivery without compromising safety. Operating flawlessly in a wide temperature range from -40 °C to 105 °C, this jumper guarantees reliable performance in diverse environments. Its ultra-thin and flexible design, with a pitch of .5 mm and an overall length of 0.03m, offers easy installation and optimal space utilization. Crafted with precision and quality materials, it meets RoHS compliance standards, underscoring our commitment to environmental responsibility. Perfect for various applications in wire management, this FFC jumper is a must-have for professionals seeking durable and efficient cable solutions.