| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15020-0446 |
| Series: | 15020 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 40 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150200446 |
| SKU: | MOL15020-0446 |
15020-0446
| Heilind Number: | MOL15020-0446 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15020-0446 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 40 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a versatile solution for your connectivity needs. Boasting a slim profile and a durable construction, this jumper is designed for optimal performance in a variety of applications. With a pitch of 0.5mm and a cable length of 305mm, it provides flexibility and convenience in routing. Featuring 40 conductors and a contact mating area plated with gold, it ensures reliable signal transmission with a maximum voltage of 60V AC and an amperage of 0.5A. With RoHS compliance and high-quality materials, you can trust in its safety and longevity. Ideal for wire management and connector setups, this jumper is a valuable addition to any project requiring FFC or FPC cables. Elevate your connectivity game with the Premo-Flex FFC Jumper.

