15020-0816

Heilind Number:MOL15020-0816
Manufacturer:Molex
Manufacturer Number:15020-0816
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 13 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15020-0816
Series:15020
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:5 mm
Part Aliases:0150200816
SKU:MOL15020-0816

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various applications. With a low amperage of 0.5 A and a wide operating temperature range from -40 °C to 105 °C, this jumper ensures reliable performance in diverse environments. Featuring a pitch of 0.5 mm and an overall length of 0.102m, it offers flexibility in installation. Crafted with quality materials, it guarantees efficient transmission of signals. Compliant with RoHS standards, it aligns with environmental regulations. Elevate your wire management setup with this essential component, perfect for use in cable, ribbon, and FPC assemblies.