15020-0852

Heilind Number:MOL15020-0852
Manufacturer:Molex
Manufacturer Number:15020-0852
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 15 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15020-0852
Series:15020
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:5 mm
Part Aliases:0150200852
SKU:MOL15020-0852

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a reliable and efficient component designed for seamless data transfer. With a low amperage of 0.5 A and a wide operating temperature range from -40°C to 105°C, this cable ensures optimal performance even in demanding environments. Its ultra-thin design and .5mm pitch allow for easy installation in tight spaces, while its 0.305m length offers flexibility in routing. Crafted with quality materials, it guarantees long-lasting durability. RoHS compliant and meticulously tested for safety, it is the perfect choice for your wire management needs. Upgrade to the Premo-Flex FFC Jumper and experience superior connectivity like never before.