15020-0966

Heilind Number:MOL15020-0966
Manufacturer:Molex
Manufacturer Number:15020-0966
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 27 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Gold (Au) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15020-0966
Series:15020
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:5 mm
Part Aliases:0150200966
SKU:MOL15020-0966

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer in various electronic devices. This ultra-flexible cable features a narrow .5mm pitch, perfect for tight spaces, and offers reliable performance with a maximum operating temperature of 105°C. With a low minimum operating temperature of -40°C, it's suitable for use in a wide range of environments. At a convenient overall length of 0.051m, it can easily accommodate your connectivity needs. Rest assured, this high-quality FFC jumper is built to last, meeting strict RoHS compliance standards. Elevate your wire management game with this essential component for efficient circuitry and data transmission.