15020-1182

Heilind Number:MOL15020-1182
Manufacturer:Molex
Manufacturer Number:15020-1182
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 305.00mm Cable Length, Gold (Au) Plating, 45 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15020-1182
Series:15020
Amperage:.5 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:5 mm
Part Aliases:0150201182
SKU:MOL15020-1182

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper offers dependable performance in various environments. Its sleek design, with a pitch of .5 mm and an overall length of 0.305m, ensures seamless integration into your setup. RoHS compliant and crafted for durability, it guarantees both efficiency and environmental responsibility. Ideal for wire management and cable applications, this jumper is a must-have in any toolkit. Upgrade your connectivity with the Premo-Flex FFC Jumper.