| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15022-0230 |
| Series: | 15022 - Premo-Flex LVDS Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 30 V AC |
| Cable Type: | Flat Cable |
| Number of Conductors: | 30 |
| Cable Length: | 50.8 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150220230 |
| SKU: | MOL15022-0230 |
15022-0230
| Heilind Number: | MOL15022-0230 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15022-0230 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex LVDS Jumper, 50.80mm Cable Length, Gold (Au) Plating, 30 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex LVDS Jumper, a vital component in the 15022 series. Designed for optimal performance, this flat cable boasts 30 conductors, each meticulously crafted for efficiency. With a pitch of 0.5mm and a voltage rating of 30V AC, it ensures reliable power delivery in various applications. Featuring gold-plated contact mating areas, it guarantees seamless connections with minimal signal loss. Measuring 50.8mm in length, it offers flexibility in installation. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your wire management setup with this essential connector.

