| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15025-0412 |
| Part Aliases: | 0150250412 |
| SKU: | MOL15025-0412 |
15025-0412
| Heilind Number: | MOL15025-0412 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15025-0412 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.4mm Pitch Premo-Flex FPC Jumper with Latching Ears, Same Side Contacts (Type A), 102mm Cable Length, Gold (Au) Plating, 120 Circuits
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 220363-1200 | ![]() |


