| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15032-0823 |
| Series: | 15032 |
| Product Name: | Premo-Flex FFC Jumper |
| Part Aliases: | 0150320823 |
| SKU: | MOL15032-0823 |
15032-0823
| Heilind Number: | MOL15032-0823 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15032-0823 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
0.30mm Pitch Premo-Flex FFC Jumper with Latching Ears, Same Side Contacts (Type A), 203.00mm Cable Length, Gold (Au) Plating, 23 Circuits

