| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3450W18-8SZ |
| Series: | 15039 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 6 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150390207 |
| SKU: | MOL15039-0207 |
MS3450W18-8SZ
| Heilind Number: | MOL15039-0207 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3450W18-8SZ |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 6 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our meticulously crafted Premo-Flex FFC Jumper. Specifically designed for optimal performance, this jumper boasts a pitch of 1mm, accommodating up to 6 conductors within its flat flex cable. With a voltage rating of 60V AC and a current handling capacity of 1.2A, it ensures reliable power transmission in various applications. The gold-plated contact mating area guarantees durable and efficient signal transfer. Measuring at 102mm in length, this jumper is perfect for maintaining organized and efficient wire management systems. Compliant with RoHS standards, it not only meets environmental regulations but also prioritizes safety. Elevate your connectivity solutions with the unmatched quality of our Premo-Flex FFC Jumper.

