15039-0370

Heilind Number:MOL15039-0370
Manufacturer:Molex
Manufacturer Number:15039-0370
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 203.00mm Cable Length, Gold (Au) Plating, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15039-0370
Series:15039 - Premo-Flex FFC Jumper
Amperage:1.2 A
Pitch:1 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:20
Cable Length:203 mm
Contact Mating Area Plating:Gold
Part Aliases:0150390370
SKU:MOL15039-0370

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance in electronic applications. With a pitch of 1mm and 20 conductors, this flat flex cable ensures seamless data transmission at 60V AC. Boasting a durable construction and gold-plated contact mating area, it guarantees reliable conductivity even in demanding environments. Measuring 203mm in length, this jumper offers versatility in various setups. Elevate your wire management with this RoHS-compliant essential.