| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15039-0405 |
| Series: | 15039 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 24 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Gold |
| Part Aliases: | 0150390405 |
| SKU: | MOL15039-0405 |
15039-0405
| Heilind Number: | MOL15039-0405 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15039-0405 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Gold (Au) Plating, 24 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile component designed for seamless connectivity in various applications. With a pitch of 1mm and 24 conductors, this flat flex cable ensures efficient data transmission. The gold-plated contact mating area guarantees reliable performance, even in demanding environments. Operating at 60V AC and 1.2A, it meets the highest standards of quality and safety. With a cable length of 102mm, it offers flexibility in setup and installation. Trust in the durability and performance of our Premo-Flex FFC Jumper for your connectivity needs.

