| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151002-0001 |
| Color: | Black |
| Series: | 151002 - SAS 12G |
| Amperage: | 1.5 A |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm, 1.27 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Product Name: | SAS 12G |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510020001 |
| Contact Detail: | Signal 14, Power 15 |
| SKU: | MOL151002-0001 |
151002-0001
| Heilind Number: | MOL151002-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151002-0001 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS 12G Receptacle, Right-Angle, Surface Mount, with Forklock, 4.15mm Height, 3.50mm Peg Length, 1.60mm PCB Thickness, 29 Circuits, with Cap, Tray, Lead-Free
More >>Specifications
Detailed Description
Enhance your high-speed connectivity with this cutting-edge SAS 12G receptacle. Designed for seamless surface mount installation, it boasts a durable construction with liquid crystal polymer and copper alloy materials. Featuring a right-angle orientation and keying mechanism for secure mating, it offers 29 contacts with gold plating for optimal signal transmission. With UL and CSA certifications, it ensures quality and reliability in every application. Perfect for board-to-board connections in a variety of industries, this connector is a must-have for your electronic projects.

