| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151013-3408 |
| Color: | Black |
| Series: | 151013 - Milli-Grid BMI |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid BMI |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.5 mm |
| Packaging: | Tube |
| Operating Temperature Range: | 0 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Electrical Model: | No |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510133408 |
| SKU: | MOL151013-3408 |
151013-3408
| Heilind Number: | MOL151013-3408 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151013-3408 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid BMI Header, Vertical, Through Hole, Shrouded, 8 Circuits, 0.38
More >>Specifications
Detailed Description
Easily connect wires to your circuit board with this straight black Milli-Grid BMI connector. With a 2mm pitch and 8 contacts, it offers reliable signal transmission. The through-hole termination method ensures secure attachment, while the phosphor bronze contact material and gold plating guarantee excellent conductivity. Operating at temperatures ranging from 0 to 75°C, it's suitable for various environments. This vertical connector, made of liquid crystal polymer, is RoHS compliant, meeting environmental standards. Its compact design, with a tail length of 4.5mm, allows for efficient PCB assembly. Ideal for applications requiring a durable and efficient wire-to-board connection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

