151013-3508

Heilind Number:MOL151013-3508
Manufacturer:Molex
Manufacturer Number:151013-3508
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch, Milli-Grid BMI PCB Header, Dual Row, Vertical, Through Hole, 8 Circuits, 0.38µm Gold (Au) Plating, 2.10mm Tail Length, Tube, Lead-Free

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151013-3508
Color:Black
Series:151013 - Milli-Grid BMI
Amperage:2 A
Connector Type:Milli-Grid BMI
Number of Contacts:8
Number of Rows:2
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Liquid Crystal Polymer
Orientation:Vertical
Keying:No
Tail Length:2.1 mm
Operating Temperature Range:0 - 75 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:8
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.27 µm
Polarized to Mate:Yes
Connector System:Wire to Board
Contact Termination Plating:Matte Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Electrical Model:No
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Yes
Part Aliases:151013-3508 1510133508 151013
SKU:MOL151013-3508