| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151013-4010 |
| Color: | Black |
| Series: | 151013 - Milli-Grid BMI |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid BMI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.6 mm |
| Packaging: | Tube |
| Operating Temperature Range: | 0 - 75 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Electrical Model: | No |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510134010 |
| SKU: | MOL151013-4010 |
151013-4010
| Heilind Number: | MOL151013-4010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151013-4010 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid BMI Header, Vertical, Through Hole, Shrouded, 10 Circuits, 0.05
More >>Specifications
Detailed Description
Enhance your PCB connections with our Milli-Grid BMI 151013 series straight connector. Featuring a sleek black design, it offers 10 contacts in a 2-row configuration, perfect for signal applications. With a 2mm pitch and through-hole termination, it ensures secure and reliable connectivity. Made with high-quality materials like Liquid Crystal Polymer and Phosphor Bronze, it guarantees durability and performance. Operating at a voltage of 125V and an amperage of 2A, it meets stringent industry standards. With gold plating on the mating area and matte tin on the termination, it ensures optimal conductivity. Its vertical orientation and polarized design make it easy to install, while its straight body orientation and shrouded construction provide added stability. RoHS compliant and UL certified, it meets environmental and safety regulations. Whether for industrial or commercial applications, this connector is the perfect choice for your PCB needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

