| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151034-0012 |
| Color: | Black |
| Series: | 151034 - EXTreme Guardian |
| Amperage: | 80 A |
| Connector Type: | EXTreme Guardian |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 11 mm |
| Material: | PBT |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510340012 |
| SKU: | MOL151034-0012 |
151034-0012
Specifications
Detailed Description
Introducing the EXTreme Guardian Connector, a powerful solution for high-amperage applications. With a robust housing material made of Polybutylene Terephthalate, this black receptacle connector ensures durability in demanding environments. Featuring two contacts in a single row with an 11mm pitch, it offers reliable power transmission. Certified by CSA and UL agencies, it guarantees quality and safety compliance. Operating efficiently in temperature ranges from -40 to 105°C, it is suitable for a wide range of industrial settings. Designed for wire-to-board connections, it provides secure and stable performance. With its lock-to-mating part feature and RoHS compliance, it's a trusted choice for professionals in the field. Elevate your connectivity with the EXTreme Guardian Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8041 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 09-50-8103 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural | ![]() |
| Molex 105300-1200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Molex 171692-0110 | Mega-Fit Receptacle Housing, Dual Row, 10 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 19069-0109 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0059 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 22-01-2087 | KK 254 Crimp Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-3069 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 46819-0012 | EXTreme Guardian High Power Terminal, 8 AWG Crimp, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 515410 - Equipment/ Production Transfer or Rearrangement. Molex Singapore is moving its production line from vendor located in Singapore to its approved vendor located in Indonesia as part of its business strategy plant. as a result change in COO will be change from Singapore to Indonesia. | Download | |||
| 07/31/2015 | GCM 10699704 - Tooling / Equipment Transfer. | Download | |||


