| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151034-0014 |
| Color: | Black |
| Series: | 151034 - EXTreme Guardian |
| Amperage: | 80 A |
| Connector Type: | EXTreme Guardian |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 11 mm |
| Material: | PBT |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510340014 |
| SKU: | MOL151034-0014 |
151034-0014
Specifications
Detailed Description
Experience unparalleled power connectivity with our EXTreme Guardian Connector, featuring a robust housing made of Polybutylene Terephthalate for durability in any environment. With a high amperage rating of 80 A, this black receptacle guarantees reliable performance in power applications. Boasting four contacts in a single row, and a pitch of 11 mm, it offers seamless wire-to-board connection. Certified by CSA and UL agencies, and compliant with RoHS standards, rest assured of its quality and safety. Operating at temperatures ranging from -40 to 105 °C, it's ideal for industrial use. The locking feature ensures secure mating, making it a dependable choice for demanding settings. Elevate your power connectivity with the EXTreme Guardian Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 515410 - Equipment/ Production Transfer or Rearrangement. Molex Singapore is moving its production line from vendor located in Singapore to its approved vendor located in Indonesia as part of its business strategy plant. as a result change in COO will be change from Singapore to Indonesia. | Download | |||

