151034-0015

Heilind Number:MOL151034-0015
Manufacturer:Molex
Manufacturer Number:151034-0015
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

11.00mm Pitch EXTreme Guardian Power Receptacle Assembly, 6 AWG, PBT, 5 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151034-0015
Color:Black
Series:151034 - EXTreme Guardian
Amperage:80 A
Connector Type:EXTreme Guardian
Gender:Receptacle
Housing Material:Polybutylene Terephthalate
Number of Contacts:5
Number of Rows:1
Pitch:11 mm
Material:PBT
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:1510340015
SKU:MOL151034-0015

Detailed Description

Elevate your power connectivity with our EXTreme Guardian Receptacle in sleek Black. Designed for high-performance applications, this connector boasts an amperage of 80 A and features a durable housing crafted from Polybutylene Terephthalate. With five contacts in a single row, it ensures secure and efficient power transmission. The 11 mm pitch allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Certified by LR19980 and E29179, and RoHS compliant, this connector prioritizes safety and environmental responsibility. Perfect for Wire-to-Board setups, it offers a dependable solution for your power circuit needs.