151034-0023

Heilind Number:MOL151034-0023
Manufacturer:Molex
Manufacturer Number:151034-0023
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

11.00mm Pitch EXTreme Guardian Receptacle TPA Clip, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151034-0023
Color:Black
Series:151034 - EXTreme Guardian
Number of Contacts:3
Number of Rows:1
Material:PBT
Component Type:Terminal Position Assurance
Packaging:Tray
Number of Contacts Loaded:3
CSA Agency Certification:LR19980
Lock to Mating Part:Yes
Product Name:EXTreme Guardian
Material Flammability Standard:94V-0
Part Aliases:1510340023
SKU:MOL151034-0023

Detailed Description

Enhance the security and reliability of your connector setup with the EXTreme Guardian. Designed for uncompromising performance, this component features a durable black PBT construction that ensures longevity even in demanding environments. With three contacts arranged in a single row, it offers seamless connectivity for your applications. The Terminal Position Assurance feature guarantees precise alignment, while the included locking mechanism provides added stability. Certified to meet stringent standards for material flammability, this component is not only safe but also eco-friendly. Whether you're in need of connector hardware for industrial machinery or electronic devices, the EXTreme Guardian is the ideal choice. Its rohs_compliance assures that it meets all necessary environmental regulations. Trust in its quality and make it a vital part of your connectivity solutions.