151035-0002

Heilind Number:MOL151035-0002
Manufacturer:Molex
Manufacturer Number:151035-0002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

11.00mm Pitch EXTreme Guardian Power Right-Angle Plug PCB Header, 2.36mm PCB Thickness, Gold Plated, 2 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151035-0002
Series:151035 - EXTreme Guardian
Amperage:80 A
Connector Type:EXTreme Guardian
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:11 mm
Voltage:600 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Tail Length:3.86 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.076 µm
Number of Contacts Loaded:2
Mating Cycles:25
PCB Thickness (Recommended):2.36 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:Yes
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:1510350002
SKU:MOL151035-0002

Detailed Description

Introducing the 151035 - EXTreme Guardian Series 80 A Right Angle PCB Pin Header, designed for reliable wire-to-board connections in demanding environments. With a pitch of 11mm and two gold-plated copper alloy contacts, this connector ensures secure and efficient power transmission with a voltage rating of 600V AC/DC. Its liquid crystal polymer construction and through-hole termination method guarantee durability in temperatures ranging from -40 to 105°C. UL and CSA certified, RoHS compliant, and lead-free process capable, this connector meets stringent quality standards for safety and environmental responsibility. Ideal for applications requiring high-performance connectivity, it comes packaged in trays for convenient handling. With a mating cycles rating of 25 and tin-plated contact termination, it offers long-lasting performance and easy assembly on PCBs with a thickness of 2.36mm. Trust in the EXTreme Guardian Series for rugged and dependable power connections.