151035-0003

Heilind Number:MOL151035-0003
Manufacturer:Molex
Manufacturer Number:151035-0003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

11.00mm Pitch EXTreme Guardian Power Right-Angle Plug PCB Header, 2.36mm PCB Thickness, Gold Plated, 3 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151035-0003
Series:151035 - EXTreme Guardian
Amperage:80 A
Connector Type:EXTreme Guardian
Number of Contacts:3
Number of Rows:1
Termination Method:Through Hole
Contact Material:Copper Alloy
Body Orientation:Right Angle
Pitch:11 mm
Voltage:600 V AC/DC
Material:Liquid Crystal Polymer
Orientation:Right Angle
Tail Length:3.86 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.076 µm
Number of Contacts Loaded:3
Mating Cycles:25
PCB Thickness (Recommended):2.36 mm
Connector System:Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:SMC and Wave
Duration at Max. Process Temperature (seconds):010
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:Yes
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:1510350003
SKU:MOL151035-0003

Detailed Description

Introducing the EXTreme Guardian 151035 - a high-performance PCB connector designed for demanding applications. With an amperage rating of 80 A and a voltage capacity of 600 V AC/DC, this connector ensures reliable power transmission. Featuring three gold-plated copper alloy contacts, it guarantees excellent conductivity. The right-angle body orientation and through-hole termination method make it easy to install in tight spaces. With a wide operating temperature range of -40 to 105 °C and UL and CSA agency certifications, it meets stringent quality and safety standards. Ideal for wire-to-board connections, this connector is RoHS compliant and suitable for lead-free soldering processes. Trust the EXTreme Guardian 151035 for secure and efficient PCB connections.