| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151039-1001 |
| Color: | Black |
| Series: | 151039 - SAS 12G |
| Amperage: | 1.5 A |
| Connector Type: | SAS 12G |
| Gender: | Female |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Straight |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Receptacle |
| Packaging: | Tray |
| Operating Temperature Range: | 0 - 55 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 29 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Matte Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm, 1.27 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510391001 |
| Contact Detail: | Signal 14, Power 15 |
| SKU: | MOL151039-1001 |
151039-1001
| Heilind Number: | MOL151039-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151039-1001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS 12G Receptacle, Vertical, Surface Mount, with Side Blade, 1.00mm Peg Length, 1.00mm PCB Thickness, 29 Circuits, with Cap, Tray, Lead-Free
More >>Specifications
Detailed Description
Introducing our SAS 12G connector, a crucial component for high-speed data transmission. With a sleek black design and a straight body orientation, this female connector is perfect for surface mount applications. Featuring gold-plated copper alloy contacts, it ensures reliable connectivity with a voltage rating of 30V. Operating efficiently in temperatures ranging from 0 to 55°C, it guarantees optimal performance in various environments. With keying for easy identification and 29 contacts loaded, it offers versatility for diverse connectivity needs. Certified by CSA and UL, it meets stringent quality standards. RoHS compliant and lead-free process capable, it aligns with environmental regulations. Ideal for board-to-board connections, this connector is a must-have for seamless data transfer in high-speed applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2023 | 513394 - Retraction modification of PCN 512019. this pcn is to make some modifications to the previous pcn 512019 because of resource and strategy adjustment molex decides to suspend alternative material study/qualification on some products during this PCN | Download | |||
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||

