| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151042-0001 |
| Color: | Black |
| Series: | 151042 - U.2 (SFF-8639) |
| Amperage: | 1.5 A |
| Connector Type: | U.2 (SFF-8639) |
| Gender: | Male |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .8 mm, 1.27 mm |
| Voltage: | 30 V |
| Material: | Liquid Crystal Polymer |
| Orientation: | Vertical |
| Keying: | Yes |
| Component Type: | Plug |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | 0 - 55 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 68 |
| Mating Cycles: | 500 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | .076 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.4 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Gold |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm, 1.27 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510420001 |
| Contact Detail: | Signal 53, Power 15 |
| SKU: | MOL151042-0001 |
151042-0001
| Heilind Number: | MOL151042-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 151042-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch U.2 (SFF-8639) Plug, Vertical, Surface Mount, with Solder Tab, 7.00mm Height, 0.60mm Peg Length, 1.40mm PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our cutting-edge U.2 (SFF-8639) connector, a crucial component in the 151042 series. Designed for high-speed data transmission, this male connector features 68 gold-plated contacts for optimal signal integrity. With a compact pitch of .8mm and 1.27mm, it ensures a secure and efficient connection on your PCB. Crafted from durable materials like Liquid Crystal Polymer, it guarantees reliability in any operating environment. Certified for compliance with RoHS standards, this plug is also environmentally friendly. Ideal for board-to-board applications, it offers both power and signal capabilities, making it a versatile choice for your electronic projects. Elevate your connectivity solutions with this advanced U.2 connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||

