| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151048-1411 |
| Color: | Natural (White) |
| Series: | 151048 |
| Amperage: | 10 A |
| Connector Type: | CP-6.5 |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | 6.5 mm |
| Voltage: | 600 V |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | Yes |
| Tail Length: | 3.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Matte Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Matte Tin |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Product Name: | CP-6.5 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510481411 |
| SKU: | MOL151048-1411 |
151048-1411
Specifications
Detailed Description
Enhance your PCB assembly with our CP-6.5 Header, featuring a 6.50mm pitch, dual-row design for efficient connectivity. This vertical header, with polarized and positive lock features, ensures secure mating. Packaged in trays, it offers convenient handling. With four circuits and through-hole termination, it's reliable and easy to install. Constructed with high-quality materials, including a copper alloy contact and polyamide body, it guarantees durability. Meeting stringent standards, it offers a voltage rating of 600V and an amperage of 10A. Operating in a wide temperature range, from -40 to 105°C, it's suitable for various environments. With matte tin plating, it ensures excellent conductivity. RoHS compliant and lead-free process capable, it's environmentally friendly. Perfect for wire-to-board connections, this CP-6.5 Header is a dependable choice for your design needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/15/2023 | 513313 - Retraction/ modification of PCN 512811. This notification is to advise you of a modification to a previously issued PCN 512811. Please refer to the information below for details regarding the amendment | Download | |||
| 12/31/2022 | 512811 - Change Supplier. for long terms pursue and continuous supply its decided for addition of alternative molex qualified vendors Kim Ann Singapore as a slitting vendor and first copper technology taiwan as the manufacturer | Download | |||
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||

