| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151049-2203 |
| Color: | Yellow |
| Series: | 151049 |
| Amperage: | 10 A |
| Connector Type: | CP-6.5 |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 2 |
| Pitch: | 6.5 mm |
| Material: | PBTP |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 6.5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | CP-6.5 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 1510492203 |
| SKU: | MOL151049-2203 |
151049-2203
Specifications
Detailed Description
Enhance your wire-to-board connections with our CP-6.5 Receptacle Housing, designed for secure and efficient assembly. This dual-row connector, featuring a 6.50mm pitch, ensures reliable contact in your electronic systems. With a polarized and positively locked configuration, it guarantees proper mating and prevents accidental disconnections. Engineered for versatility, it accommodates 2 circuits with a 10A amperage rating, ideal for various power and signal applications. The vibrant yellow color not only adds a visual pop but also aids in quick identification during installation. Crafted from durable PBTP, it can withstand operating temperatures ranging from -40 to 105°C, making it suitable for diverse environments. RoHS compliant and offering keying options, this connector prioritizes both performance and safety in your projects. Upgrade to the CP-6.5 for seamless connectivity in your designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-1200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Molex 19606-0005 | Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Box | ![]() |
| Molex 39-00-0047 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |


