151049-2406

Heilind Number:MOL151049-2406
Manufacturer:Molex
Manufacturer Number:151049-2406
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 4 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151049-2406
Color:Black
Series:151049
Amperage:10 A
Connector Type:CP-6.5
Gender:Receptacle
Number of Contacts:4
Number of Rows:2
Pitch:6.5 mm
Material:PBTP
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:6.5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:CP-6.5
Material Flammability Standard:94V-0
Part Aliases:1510492406
SKU:MOL151049-2406

Detailed Description

Introducing the CP-6.5 Receptacle Housing, a high-performance connector designed for efficient wire-to-board applications. With a 6.50mm pitch and dual-row configuration, this housing offers easy and secure connectivity. Featuring polarized, positive lock technology, it ensures accurate mating every time. Boasting four circuits with a black housing, it combines functionality with sleek aesthetics. Crafted from PBTP material and RoHS compliant, it guarantees durability and environmental responsibility. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial settings. With keying and lock to mating part features, it provides added security and ease of use. Whether for commercial or industrial use, the CP-6.5 is the ideal solution for your connector needs.