151049-2601

Heilind Number:MOL151049-2601
Manufacturer:Molex
Manufacturer Number:151049-2601
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 6 Circuits, Blue

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151049-2601
Color:Blue
Series:151049
Amperage:10 A
Connector Type:CP-6.5
Gender:Receptacle
Number of Contacts:6
Number of Rows:2
Pitch:6.5 mm
Material:PBTP
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:6.5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:CP-6.5
Material Flammability Standard:94V-0
Part Aliases:1510492601
SKU:MOL151049-2601

Detailed Description

Introducing our CP-6.5 Receptacle Housing, a versatile solution for your connectivity needs. With a 6.50mm pitch and dual-row design, this housing offers secure and efficient connections. Featuring polarization and positive lock features, it ensures proper alignment and mating. The blue color adds a touch of distinction, while the PBTP material guarantees durability. With 6 circuits and 10A amperage, it's suitable for various applications. Operating in temperatures ranging from -40 to 105°C, it's reliable in diverse environments. RoHS compliant and designed for wire-to-board connections, it meets high standards for quality and performance. Trust the CP-6.5 for seamless and dependable connectivity.