151049-2611

Heilind Number:MOL151049-2611
Manufacturer:Molex
Manufacturer Number:151049-2611
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CP-6.5 Receptacle Housing, 6.50mm Pitch, Dual Row, Polarized, Positive Lock, 6 Circuits, Natural (White)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 151049-2611
Color:Natural (White)
Series:151049
Amperage:10 A
Connector Type:CP-6.5
Gender:Receptacle
Number of Contacts:6
Number of Rows:2
Pitch:6.5 mm
Material:PBTP
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:6.5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:CP-6.5
Material Flammability Standard:94V-0
Part Aliases:1510492611
SKU:MOL151049-2611

Detailed Description

Easily connect and secure your wires with our CP-6.5 Receptacle Housing, designed with convenience and reliability in mind. Featuring a 6.50mm pitch, dual-row configuration, and polarized construction, this housing ensures proper alignment and mating. With a positive lock mechanism, your connections stay firmly in place, offering peace of mind in any application. The natural (white) color adds a sleek touch, while the durable PBTP material guarantees long-lasting performance. Operating efficiently in temperatures ranging from -40 to 105 °C, this housing is suitable for a variety of environments. RoHS compliant and with six circuits, it meets high-quality standards for your connectivity needs. Perfect for wire-to-board setups, this CP-6.5 Receptacle Housing is a dependable choice for professionals and DIY enthusiasts alike.