| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 151059-0001 |
| Series: | 151059 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -30 °C |
| Pitch: | 2.54 mm |
| Part Aliases: | 1510590001 |
| SKU: | MOL151059-0001 |
151059-0001
Specifications
Detailed Description
Introducing our Block-Style SIM Connector, a versatile solution for seamless communication. This connector features a Nano-SIM Card Socket Shell with a low profile of 0.34mm, making it ideal for space-constrained applications. With a pitch of 2.54mm and Surface Mount termination method, it ensures easy integration onto your PCB. Crafted from Copper Alloy with Gold over Nickel plating, it guarantees reliable conductivity and durability. Operating smoothly in temperatures ranging from -30°C to 85°C, it's suitable for various environments. Designed for optimal performance and RoHS compliant, it's a sustainable choice for your connectivity needs. Explore the possibilities with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/17/2018 | 503040 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). Last Time Buy: January 17, 2018 | Download | |||

